Part Details for SMBJ33CA by SINO-IC
Overview of SMBJ33CA by SINO-IC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ33CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 11.3A 53.3V 36.7V 33V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | 8645 |
|
$0.0380 / $0.0681 | Buy Now |
Part Details for SMBJ33CA
SMBJ33CA CAD Models
SMBJ33CA Part Data Attributes:
|
SMBJ33CA
SINO-IC
Buy Now
|
Compare Parts:
SMBJ33CA
SINO-IC
|
Samacsys Manufacturer | SINO-IC |