Part Details for SMBJ33CA by Changjiang Electronics Tech (CJ)
Overview of SMBJ33CA by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ33CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 600W 53.3V 36.7V 33V SMBG ESD and Surge Protection (TVS/ESD) ROHS | 1729 |
|
$0.0378 / $0.0680 | Buy Now |