Datasheets
SMBJ33CA-M3/5B by:

Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Part Details for SMBJ33CA-M3/5B by Vishay Intertechnologies

Overview of SMBJ33CA-M3/5B by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMBJ33CA-M3/5B

Part # Distributor Description Stock Price Buy
DISTI # 53T2620
Newark 600W,33V 5%,bidir,smb Tvs |Vishay SMBJ33CA-M3/5B Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.2840
  • 10,000 $0.2480
  • 20,000 $0.2210
  • 30,000 $0.2030
  • 50,000 $0.1850
$0.1850 / $0.2840 Buy Now
DISTI # SMBJ33CA-M3/5B
Avnet Americas 600W,33V 5%,BIDIR,SMB TVS (Alt: SMBJ33CA-M3/5B) RoHS: Compliant Min Qty: 9600 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days 0
  • 9,600 $0.2452
  • 16,000 $0.2374
  • 25,600 $0.2295
  • 48,000 $0.2202
  • 96,000 $0.2131
  • 480,000 $0.2031
  • 960,000 $0.1930
$0.1930 / $0.2452 Buy Now
DISTI # 78-SMBJ33CAM35B
Mouser Electronics ESD Suppressors / TVS Diodes 33V 800W Bidir TransZorb 5% Tol RoHS: Compliant 0
  • 3,200 $0.2050
  • 9,600 $0.2050
$0.2050 Order Now
Bristol Electronics   9229
RFQ
DISTI # SMBJ33CA-M3/5B
TTI ESD Suppressors / TVS Diodes 33V 800W Bidir TransZorb 5% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 9600 Package Multiple: 3200 Container: Reel Americas - 0
  • 9,600 $0.1890
  • 32,000 $0.1830
$0.1830 / $0.1890 Buy Now
DISTI # SMBJ33CA-M3/5B
Avnet Americas 600W,33V 5%,BIDIR,SMB TVS (Alt: SMBJ33CA-M3/5B) RoHS: Compliant Min Qty: 9600 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days 0
  • 9,600 $0.2452
  • 16,000 $0.2374
  • 25,600 $0.2295
  • 48,000 $0.2202
  • 96,000 $0.2131
  • 480,000 $0.2031
  • 960,000 $0.1930
$0.1930 / $0.2452 Buy Now
DISTI # SMBJ33CA-M3/5B
Avnet Americas 600W,33V 5%,BIDIR,SMB TVS (Alt: SMBJ33CA-M3/5B) RoHS: Compliant Min Qty: 9600 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days 0
  • 9,600 $0.2452
  • 16,000 $0.2374
  • 25,600 $0.2295
  • 48,000 $0.2202
  • 96,000 $0.2131
  • 480,000 $0.2031
  • 960,000 $0.1930
$0.1930 / $0.2452 Buy Now
DISTI # SMBJ33CA-M3/5B
EBV Elektronik 600W,33V 5%,BIDIR,SMB TVS (Alt: SMBJ33CA-M3/5B) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

Part Details for SMBJ33CA-M3/5B

SMBJ33CA-M3/5B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMBJ33CA-M3/5B Part Data Attributes:

SMBJ33CA-M3/5B Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
SMBJ33CA-M3/5B Vishay Intertechnologies Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMB, 2 PIN
Reach Compliance Code not_compliant
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
Breakdown Voltage-Max 40.6 V
Breakdown Voltage-Min 36.7 V
Breakdown Voltage-Nom 38.65 V
Clamping Voltage-Max 53.3 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 33 V
Reverse Current-Max 1 µA
Reverse Test Voltage 33 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for SMBJ33CA-M3/5B

This table gives cross-reference parts and alternative options found for SMBJ33CA-M3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ33CA-M3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMBJ33CA Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Vishay Semiconductors SMBJ33CA-M3/5B vs SMBJ33CA
SMBJ33CA Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ33CA-M3/5B vs SMBJ33CA
MASMBJ33CA Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ33CA-M3/5B vs MASMBJ33CA
SMBJ33CAHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMBJ33CA-M3/5B vs SMBJ33CAHM3/I
SMBJ33CA Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN MERITEK Electronics Corporation SMBJ33CA-M3/5B vs SMBJ33CA
SMBJ33CAHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMBJ33CA-M3/5B vs SMBJ33CAHM3/H
MXLSMBJ33CA Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ33CA-M3/5B vs MXLSMBJ33CA
SMBJ33CAE3/TR13 Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ33CA-M3/5B vs SMBJ33CAE3/TR13
MASMBJ33CAE3 Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ33CA-M3/5B vs MASMBJ33CAE3
SMBJ33CA Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Littelfuse Inc SMBJ33CA-M3/5B vs SMBJ33CA
Part Number Description Manufacturer Compare
MXLSMBJ33CA Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ33CA-M3/5B vs MXLSMBJ33CA
SMBJ33CA Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Micro Commercial Components SMBJ33CA-M3/5B vs SMBJ33CA
SMBJ33CAHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMBJ33CA-M3/5B vs SMBJ33CAHM3/H
SMBJ33CA Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Vishay Semiconductors SMBJ33CA-M3/5B vs SMBJ33CA
SMBJ33CA-13-F Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN Diodes Incorporated SMBJ33CA-M3/5B vs SMBJ33CA-13-F
SMBJ33CA-E3/5B DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor Vishay Semiconductors SMBJ33CA-M3/5B vs SMBJ33CA-E3/5B
SMBJ33CA Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN MERITEK Electronics Corporation SMBJ33CA-M3/5B vs SMBJ33CA
SMBJ33CA Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Uniohm Corp SMBJ33CA-M3/5B vs SMBJ33CA
MXLSMBJ33CAE3 Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ33CA-M3/5B vs MXLSMBJ33CAE3
SMBJ33CA Trans Voltage Suppressor Diode, 33V V(RWM), Bidirectional, JGD Semiconductors Co Ltd SMBJ33CA-M3/5B vs SMBJ33CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ33CA-M3/5B by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ33CA-M3/5B by Vishay Intertechnologies

  • Please alert me when SMBJ33CA-M3/5B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMBJ33CA-M3/5B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ33CA-M3/5B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMBJ33CA-M3/5B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ33CA-M3/5B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ33CA-M3/5B by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: