Part Details for SMBJ33CA-AT/TR7 by YAGEO Corporation
Overview of SMBJ33CA-AT/TR7 by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ33CA-AT/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8010
|
Newark | Tvs Diode, Bidir, 33V, 600W, Do-214Aa Rohs Compliant: Yes |Yageo SMBJ33CA-AT/TR7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 375 |
|
$0.1510 / $0.4680 | Buy Now |
DISTI #
13-SMBJ33CA-AT/TR7TR-ND
|
DigiKey | TVS DO-214AA 33V 53.3V AUTO Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0689 / $0.1362 | Buy Now |
DISTI #
SMBJ33CA-AT/TR7
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 33V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ33CA-AT/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMBJ33CA-AT/TR7
|
Mouser Electronics | ESD Suppressors / TVS Diodes SMBJ DO-214AA 33V 53.3V RoHS: Compliant | 0 |
|
$0.0670 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.0546 | Buy Now |
DISTI #
SMBJ33CA-AT/TR7
|
TTI | ESD Suppressors / TVS Diodes SMBJ DO-214AA 33V 53.3V RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.0580 / $0.0590 | Buy Now |
DISTI #
SMBJ33CA-AT/TR7
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 33V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ33CA-AT/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMBJ33CA-AT/TR7
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 33V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ33CA-AT/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
3788427RL
|
element14 Asia-Pacific | TVS DIODE, BIDIR, 33V, 600W, DO-214AA RoHS: Compliant Min Qty: 100 Container: Reel | 375 |
|
$0.0768 / $0.1410 | Buy Now |
DISTI #
3788427
|
element14 Asia-Pacific | TVS DIODE, BIDIR, 33V, 600W, DO-214AA RoHS: Compliant Min Qty: 5 Container: Cut Tape | 375 |
|
$0.0768 / $0.4362 | Buy Now |
Part Details for SMBJ33CA-AT/TR7
SMBJ33CA-AT/TR7 CAD Models
SMBJ33CA-AT/TR7 Part Data Attributes:
|
SMBJ33CA-AT/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ33CA-AT/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Breakdown Voltage-Nom | 38.65 V | |
Clamping Voltage-Max | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 33 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMBJ33CA-AT/TR7
This table gives cross-reference parts and alternative options found for SMBJ33CA-AT/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ33CA-AT/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ33CA-TP | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Micro Commercial Components | SMBJ33CA-AT/TR7 vs SMBJ33CA-TP |
SMBJ33CE3 | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ33CA-AT/TR7 vs SMBJ33CE3 |
SMBJ33CAT1 | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | Crydom Inc | SMBJ33CA-AT/TR7 vs SMBJ33CAT1 |
SMBJ33C | Trans Voltage Suppressor Diode, 400W, 33V V(RWM), Bidirectional, 1 Element, Silicon | Diodes Incorporated | SMBJ33CA-AT/TR7 vs SMBJ33C |
SMBJ33CAHR4 | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ33CA-AT/TR7 vs SMBJ33CAHR4 |
SMBJ33CM4G | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ33CA-AT/TR7 vs SMBJ33CM4G |
SMBJ33CHR4 | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ33CA-AT/TR7 vs SMBJ33CHR4 |
SMBJ33CA-T3 | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMBJ33CA-AT/TR7 vs SMBJ33CA-T3 |
P6SMB39CAHR5G | Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ33CA-AT/TR7 vs P6SMB39CAHR5G |
SMBJ33C | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMBJ33CA-AT/TR7 vs SMBJ33C |