Part Details for SMBJ33CA-AT/TR13 by YAGEO Corporation
Overview of SMBJ33CA-AT/TR13 by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ33CA-AT/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7790
|
Newark | Tvs Diode, Bidir, 33V, 600W, Smb Rohs Compliant: Yes |Yageo SMBJ33CA-AT/TR13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10800 |
|
$0.1480 / $0.4580 | Buy Now |
DISTI #
36AK5124
|
Newark | Tvs Diode, Bidir, 33V, 600W, Smb, Product Range:Smbj-At Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:33V, Clamping Voltage Max:53.3V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:36.7Vrohs Compliant: Yes |Yageo SMBJ33CA-AT/TR13 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1700 | Buy Now |
DISTI #
13-SMBJ33CA-AT/TR13CT-ND
|
DigiKey | SMBJ, DO-214AA, 33V, 53.3V, AUTO Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26586 In Stock |
|
$0.0663 / $0.4300 | Buy Now |
DISTI #
SMBJ33CA-AT/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 33V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ33CA-AT/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMBJ33CA-AT/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bid SM Rvs 33V Clmp 53.3V AEC-Q101 RoHS: Compliant | 5562 |
|
$0.0660 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 | 0 |
|
$0.0546 | Buy Now |
DISTI #
SMBJ33CA-AT/TR13
|
TTI | ESD Suppressors / TVS Diodes Bid SM Rvs 33V Clmp 53.3V AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0650 / $0.0780 | Buy Now |
DISTI #
SMBJ33CA-AT/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 33V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ33CA-AT/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMBJ33CA-AT/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 33V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ33CA-AT/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
3929137RL
|
element14 Asia-Pacific | TVS DIODE, BIDIR, 33V, 600W, SMB RoHS: Compliant Min Qty: 100 Container: Reel | 10800 |
|
$0.0886 / $0.1477 | Buy Now |
Part Details for SMBJ33CA-AT/TR13
SMBJ33CA-AT/TR13 CAD Models
SMBJ33CA-AT/TR13 Part Data Attributes:
|
SMBJ33CA-AT/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ33CA-AT/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Breakdown Voltage-Nom | 38.65 V | |
Clamping Voltage-Max | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 33 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMBJ33CA-AT/TR13
This table gives cross-reference parts and alternative options found for SMBJ33CA-AT/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ33CA-AT/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ33CA-TP | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Micro Commercial Components | SMBJ33CA-AT/TR13 vs SMBJ33CA-TP |
SMBJ33CE3 | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ33CA-AT/TR13 vs SMBJ33CE3 |
SMBJ33CAT1 | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | Crydom Inc | SMBJ33CA-AT/TR13 vs SMBJ33CAT1 |
SMBJ33C | Trans Voltage Suppressor Diode, 400W, 33V V(RWM), Bidirectional, 1 Element, Silicon | Diodes Incorporated | SMBJ33CA-AT/TR13 vs SMBJ33C |
SMBJ33CAHR4 | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ33CA-AT/TR13 vs SMBJ33CAHR4 |
SMBJ33CM4G | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ33CA-AT/TR13 vs SMBJ33CM4G |
SMBJ33CHR4 | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ33CA-AT/TR13 vs SMBJ33CHR4 |
SMBJ33CA-T3 | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMBJ33CA-AT/TR13 vs SMBJ33CA-T3 |
P6SMB39CAHR5G | Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ33CA-AT/TR13 vs P6SMB39CAHR5G |
SMBJ33C | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMBJ33CA-AT/TR13 vs SMBJ33C |