Part Details for SMBJ33CA-13 by Diodes Incorporated
Overview of SMBJ33CA-13 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ33CA-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 33V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON | 115 |
|
$0.1200 / $0.1800 | Buy Now |
|
Chip1Cloud | TVS DIODE 33VWM 53.3VC SMB | 2340 |
|
RFQ |
Part Details for SMBJ33CA-13
SMBJ33CA-13 CAD Models
SMBJ33CA-13 Part Data Attributes:
|
SMBJ33CA-13
Diodes Incorporated
Buy Now
|
Compare Parts:
SMBJ33CA-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |