Part Details for SMBJ33CA-13-F by SPC Multicomp
Overview of SMBJ33CA-13-F by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ33CA-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8704
|
Newark | Diode, Tvs, 600W, 33V, Bi-Directional, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:33V, Clamping Voltage Max:53.3V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Multicomp Pro SMBJ33CA-13-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3857 |
|
$0.0620 | Buy Now |
DISTI #
31224468
|
Verical | Diode TVS Single Bi-Dir 33V 600W 2-Pin SMB T/R Min Qty: 807 Package Multiple: 1 | Americas - 3857 |
|
$0.0879 / $0.0937 | Buy Now |
DISTI #
2306274
|
element14 Asia-Pacific | DIODE, TVS, 600W, 33V, BI-DIRECTIONAL, DO-214AA RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3857 |
|
$0.1118 / $0.4518 | Buy Now |
DISTI #
2306274
|
Farnell | DIODE, TVS, 600W, 33V, BI-DIRECTIONAL, DO-214AA RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Cut Tape | 3857 |
|
$0.1099 / $0.4451 | Buy Now |
Part Details for SMBJ33CA-13-F
SMBJ33CA-13-F CAD Models
SMBJ33CA-13-F Part Data Attributes
|
SMBJ33CA-13-F
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SMBJ33CA-13-F
SPC Multicomp
Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ33CA-13-F
This table gives cross-reference parts and alternative options found for SMBJ33CA-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ33CA-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ33CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ33CA-13-F vs SMBJ33CAHM3_A/I |
SMBJ33CAHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ33CA-13-F vs SMBJ33CAHM3_A/H |
SMBJ33CA | Transient Suppressor, | Fagor Electrónica | SMBJ33CA-13-F vs SMBJ33CA |
SMBJ33CAHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ33CA-13-F vs SMBJ33CAHE3_A/H |