Part Details for SMBJ33CA-001 by Littelfuse Inc
Overview of SMBJ33CA-001 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ33CA-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | TVS 600W 33V 5%BI DO-214AA TR07 RoHS RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3050 / $0.3400 | Buy Now |
DISTI #
83644435
|
Verical | Diode TVS Single Bi-Dir 33V 600W 2-Pin SMB T/R Min Qty: 43 Package Multiple: 1 Date Code: 2241 | Americas - 1500 |
|
$0.1919 / $0.2416 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 33V DO214AA (SMB) SMT T&R | 0 |
|
$0.5802 / $0.6672 | RFQ |