Datasheets
SMBJ33A-TP by: Micro Commercial Components

Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN

Part Details for SMBJ33A-TP by Micro Commercial Components

Overview of SMBJ33A-TP by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMBJ33A-TP

Part # Distributor Description Stock Price Buy
DISTI # SMBJ33A-TPMSCT-ND
DigiKey TVS DIODE 33VWM 53.3VC DO214AA Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 300
In Stock
  • 1 $0.3900
  • 10 $0.2790
  • 100 $0.1406
  • 500 $0.1246
  • 1,000 $0.0970
  • 3,000 $0.0868
  • 6,000 $0.0848
  • 9,000 $0.0751
  • 30,000 $0.0742
  • 75,000 $0.0630
  • 150,000 $0.0606
$0.0606 / $0.3900 Buy Now
DISTI # 833-SMBJ33A-TP
Mouser Electronics ESD Suppressors / TVS Diodes 33V 600 Watts RoHS: Compliant 5549
  • 1 $0.3700
  • 10 $0.2790
  • 100 $0.1410
  • 500 $0.1270
  • 1,000 $0.0990
  • 3,000 $0.0810
  • 9,000 $0.0800
  • 24,000 $0.0790
$0.0790 / $0.3700 Buy Now
Future Electronics ESD Suppressors / TVS Diodes 33V 600 Watts RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 9000
Reel
  • 3,000 $0.0608
  • 9,000 $0.0585
  • 15,000 $0.0575
  • 45,000 $0.0553
  • 75,000 $0.0535
$0.0535 / $0.0608 Buy Now
DISTI # 78406391
Verical TVS Diode Single Uni-Dir 33V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2404 Americas - 21000
  • 3,000 $0.0664
  • 9,000 $0.0513
  • 24,000 $0.0508
$0.0508 / $0.0664 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 6000
  • 3,000 $0.0643
  • 6,000 $0.0600
$0.0600 / $0.0643 Buy Now

Part Details for SMBJ33A-TP

SMBJ33A-TP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMBJ33A-TP Part Data Attributes:

SMBJ33A-TP Micro Commercial Components
Buy Now Datasheet
Compare Parts:
SMBJ33A-TP Micro Commercial Components Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP
Part Package Code DO-214AA
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 40.6 V
Breakdown Voltage-Min 36.7 V
Breakdown Voltage-Nom 38.65 V
Clamping Voltage-Max 53.3 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 33 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for SMBJ33A-TP

This table gives cross-reference parts and alternative options found for SMBJ33A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ33A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMBJ33AE3 Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ33A-TP vs SMBJ33AE3
SMBJ33AM4 Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ33A-TP vs SMBJ33AM4
CD214B-T33ALF Trans Voltage Suppressor Diode, 400W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Bourns Inc SMBJ33A-TP vs CD214B-T33ALF
SMBJ33AHR4 Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ33A-TP vs SMBJ33AHR4
SMBJ33M4 Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ33A-TP vs SMBJ33M4
SMBJ33A-H Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Bourns Inc SMBJ33A-TP vs SMBJ33A-H
SMBJ33-TP Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Micro Commercial Components SMBJ33A-TP vs SMBJ33-TP
SMBJ33A-QH Trans Voltage Suppressor Diode, Bourns Inc SMBJ33A-TP vs SMBJ33A-QH
SMBJ33-TP-HF Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Micro Commercial Components SMBJ33A-TP vs SMBJ33-TP-HF
SMBJ33E3/TR7 Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ33A-TP vs SMBJ33E3/TR7
Part Number Description Manufacturer Compare
SMBJ33AHR Trans Voltage Suppressor Diode Digitron Semiconductors SMBJ33A-TP vs SMBJ33AHR
SMBJ33AHR4 Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ33A-TP vs SMBJ33AHR4
SMBJ33HE3/52 Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Vishay Semiconductors SMBJ33A-TP vs SMBJ33HE3/52
SMBJ33A-7 Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN Diodes Incorporated SMBJ33A-TP vs SMBJ33A-7
SMBJ33M4 Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ33A-TP vs SMBJ33M4
SMBJ33/TR7 Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ33A-TP vs SMBJ33/TR7
SMBJ33A-H Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Bourns Inc SMBJ33A-TP vs SMBJ33A-H
SMBJ33A/TR13 Trans Voltage Suppressor Diode, YAGEO Corporation SMBJ33A-TP vs SMBJ33A/TR13
SMBJ33A-AT/TR7 Trans Voltage Suppressor Diode, YAGEO Corporation SMBJ33A-TP vs SMBJ33A-AT/TR7
SMBJ33AE3/TR13 Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ33A-TP vs SMBJ33AE3/TR13

SMBJ33A-TP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ33A-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ33A-TP by Micro Commercial Components

  • Please alert me when SMBJ33A-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMBJ33A-TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ33A-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMBJ33A-TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ33A-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ33A-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: