Part Details for SMBJ33A-T7 by Littelfuse Inc
Overview of SMBJ33A-T7 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ33A-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X3207
|
Newark | Tvs 600W 33V 5%uni Do-214Aa Tr07 Rohs/ Tr |Littelfuse SMBJ33A-T7 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1750 | Buy Now |
DISTI #
SMBJ33A-T7-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC DO214AA Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1058 / $0.2116 | Buy Now |
DISTI #
576-SMBJ33A-T7
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 33V 5% Uni-Directional RoHS: Compliant | 0 |
|
$0.1150 / $0.3100 | Order Now |
DISTI #
SMBJ33A-T7
|
TTI | ESD Suppressors / TVS Diodes 600W 33V 5% Uni-Directional RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1120 / $0.1740 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 33V DO214AA (SMB) SMT T&R | 0 |
|
$0.2175 / $0.2501 | RFQ |
Part Details for SMBJ33A-T7
SMBJ33A-T7 CAD Models
SMBJ33A-T7 Part Data Attributes:
|
SMBJ33A-T7
Littelfuse Inc
Buy Now
|
Compare Parts:
SMBJ33A-T7
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |