Part Details for SMBJ33A-001 by Littelfuse Inc
Overview of SMBJ33A-001 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ33A-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | ESD Suppressors / TVS Diodes 33Vr 600W 11.3A 5% UniDirectional RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1620 / $0.1830 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 33Vr 600W 11.3A 5% UniDirectional RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1620 / $0.1830 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 33V DO214AA (SMB) SMT T&R | 0 |
|
$0.2833 / $0.3258 | RFQ |