Part Details for SMBJ30D-M3/H by Vishay Semiconductors
Overview of SMBJ30D-M3/H by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ30D-M3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ30D-M3/HGICT-ND
|
DigiKey | TVS DIODE 30VWM 47.7VC DO214AA Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5971 In Stock |
|
$0.0737 / $0.3100 | Buy Now |
|
New Advantage Corporation | SMBJ Series 600 W 30 V Uni-Directional Surface Mount TVS Diode - DO-214AA RoHS: Compliant Min Qty: 1 Package Multiple: 750 | 5250 |
|
$0.0672 / $0.0720 | Buy Now |