Part Details for SMBJ30CAHE3 B/H by Vishay Intertechnologies
Overview of SMBJ30CAHE3 B/H by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ30CAHE3 B/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ30CAHE3-B/H
|
TTI | ESD Protection Diodes / TVS Diodes 600W,30V 5%,BIDIR,SMB TVS pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel |
Americas - 187500 In Stock |
|
$0.0900 / $0.0940 | Buy Now |