-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 W, 30 V TVS in SMB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M9071
|
Newark | Tvs Diode, Unidir, 48.3V, Do-214Aa, Product Range:Transil Smbj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:30V, Clamping Voltage Max:48.3V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Stmicroelectronics SMBJ30A-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15310 |
|
$0.1460 / $0.3150 | Buy Now |
DISTI #
94W9407
|
Newark | Transient Voltage Suppressor, Tvs, Transil Smbj Series, Unidirectional, 30 V, Smd, 2, 33.3 V Rohs Compliant: Yes |Stmicroelectronics SMBJ30A-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1050 | Buy Now |
DISTI #
497-7452-1-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC SMB Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31156 In Stock |
|
$0.0917 / $0.4200 | Buy Now |
DISTI #
95M9071
|
Avnet Americas | TVS Diode, Unidirectional, 30 V, 48.4 V, 2 Pins, DO-214AA (SMB) - Product that comes on tape, but is not reeled (Alt: 95M9071) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Ammo Pack | 1435 Partner Stock |
|
$0.1560 / $0.3150 | Buy Now |
DISTI #
SMBJ30A-TR
|
Avnet Americas | TVS Diode, Unidirectional, 30 V, 48.4 V, 2 Pins, DO-214AA (SMB) - Tape and Reel (Alt: SMBJ30A-TR) RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0626 / $0.0730 | Buy Now |
DISTI #
511-SMBJ30A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 30V Unidirect RoHS: Compliant | 24574 |
|
$0.0910 / $0.3400 | Buy Now |
DISTI #
E02:0323_00213971
|
Arrow Electronics | Diode TVS Single Uni-Dir 30V 600W 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Date Code: 2418 | Europe - 92500 |
|
$0.0750 | Buy Now |
DISTI #
V36:1790_06556633
|
Arrow Electronics | Diode TVS Single Uni-Dir 30V 600W 2-Pin SMB T/R Min Qty: 7500 Package Multiple: 2500 Lead time: 21 Weeks Date Code: 2425 | Americas - 37500 |
|
$0.0568 / $0.0809 | Buy Now |
DISTI #
V72:2272_06556633
|
Arrow Electronics | Diode TVS Single Uni-Dir 30V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1938 Container: Cut Strips | Americas - 11603 |
|
$0.0817 / $0.1710 | Buy Now |
DISTI #
E21:3489_00213971
|
Arrow Electronics | Diode TVS Single Uni-Dir 30V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2337 | Europe - 1367 |
|
$0.0562 / $0.2138 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ30A-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMBJ30A-TR
STMicroelectronics
600 W, 30 V TVS in SMB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Package Description | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Min | 33.3 V | |
Clamping Voltage-Max | 64.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 4000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMBJ30A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ30A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXLSMBJ30AE3 | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ30A-TR vs MXLSMBJ30AE3 |
SMBJ30A | Trans Voltage Suppressor Diode, 30V V(RWM), Unidirectional, | Goodwork Semiconductor Co Ltd | SMBJ30A-TR vs SMBJ30A |
MXSMBJ30A | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ30A-TR vs MXSMBJ30A |
SMBJ30A | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Jiangsu JieJie Microelectronics Co Ltd | SMBJ30A-TR vs SMBJ30A |
SMBJ30A | Transient Suppressor, | DB Lectro Inc | SMBJ30A-TR vs SMBJ30A |
SMBJ30 | Trans Voltage Suppressor Diode, 30V V(RWM), Unidirectional, | JGD Semiconductors Co Ltd | SMBJ30A-TR vs SMBJ30 |
SMBJ30A | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | SMBJ30A-TR vs SMBJ30A |
MSMBJ30AE3 | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ30A-TR vs MSMBJ30AE3 |
SMBJ30A | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | Diodes Incorporated | SMBJ30A-TR vs SMBJ30A |
MXSMBJ30A/TR | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ30A-TR vs MXSMBJ30A/TR |