Part Details for SMBJ300CA by DC Components Co Ltd
Overview of SMBJ300CA by DC Components Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ300CA
SMBJ300CA CAD Models
SMBJ300CA Part Data Attributes
|
SMBJ300CA
DC Components Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMBJ300CA
DC Components Co Ltd
Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DC COMPONENTS CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown |
Alternate Parts for SMBJ300CA
This table gives cross-reference parts and alternative options found for SMBJ300CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ300CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ300CA | Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Shenzhen Socay Electronics Corp Ltd | SMBJ300CA vs SMBJ300CA |
SMBJ300CA/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ300CA vs SMBJ300CA/TR7 |
P6SMBJ300CA | Trans Voltage Suppressor Diode, | Hitano Enterprise Corp | SMBJ300CA vs P6SMBJ300CA |
SMBJ300CA/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ300CA vs SMBJ300CA/TR13 |