Part Details for SMBJ28A-001 by Littelfuse Inc
Overview of SMBJ28A-001 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ28A-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | DIODE TVS 600W 28V DO214AA (SMB) SMT T&R | 0 |
|
$0.4017 / $0.4620 | RFQ |
Part Details for SMBJ28A-001
SMBJ28A-001 CAD Models
SMBJ28A-001 Part Data Attributes
|
SMBJ28A-001
Littelfuse Inc
Buy Now
|
Compare Parts:
SMBJ28A-001
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |