Part Details for SMBJ28 M4G by Taiwan Semiconductor
Overview of SMBJ28 M4G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ28 M4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
821-SMBJ28M4G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W, 34.6V, 10%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.1550 / $0.1780 | Order Now |