Part Details for SMBJ26C by Changzhou Starsea Electronics Co Ltd
Overview of SMBJ26C by Changzhou Starsea Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ26C
SMBJ26C CAD Models
SMBJ26C Part Data Attributes
Alternate Parts for SMBJ26C
This table gives cross-reference parts and alternative options found for SMBJ26C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ26C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ26C | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ26C vs SMBJ26C |
SMBJ28CA | Trans Voltage Suppressor Diode, 28V V(RWM), Bidirectional | International Semiconductor Inc | SMBJ26C vs SMBJ28CA |
SMBJ26CA | Trans Voltage Suppressor Diode, 26V V(RWM), Bidirectional, | DB Lectro Inc | SMBJ26C vs SMBJ26CA |
SMBJ28CAHE3TRTB | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | SMBJ26C vs SMBJ28CAHE3TRTB |
SMBJ26CATRTB | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | SMBJ26C vs SMBJ26CATRTB |
SMBJ26CAHE3/52 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBJ26C vs SMBJ26CAHE3/52 |
SMBJ26CAHE3/5B | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ26C vs SMBJ26CAHE3/5B |
SMBJ26CA | Trans Voltage Suppressor Diode, 26V V(RWM), Bidirectional, | SynSemi Inc | SMBJ26C vs SMBJ26CA |
SMBJ26CA | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MERITEK Electronics Corporation | SMBJ26C vs SMBJ26CA |
SMBJ28CA | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ26C vs SMBJ28CA |