Part Details for SMBJ26A-13 by Diodes Incorporated
Overview of SMBJ26A-13 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ26A-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8015 |
|
RFQ | ||
|
Bristol Electronics | 2560 |
|
RFQ | ||
|
Bristol Electronics | 1493 |
|
RFQ | ||
|
Quest Components | TVS UNIDIRECT 26V 600W SMB | 730 |
|
$0.3164 / $0.7593 | Buy Now |
|
Quest Components | TVS UNIDIRECT 26V 600W SMB | 8 |
|
$0.3150 / $0.6300 | Buy Now |
|
Quest Components | TVS UNIDIRECT 26V 600W SMB | 2064 |
|
$0.3652 / $0.9130 | Buy Now |
|
Quest Components | TVS UNIDIRECT 26V 600W SMB | 6412 |
|
$0.3797 / $1.2655 | Buy Now |
Part Details for SMBJ26A-13
SMBJ26A-13 CAD Models
SMBJ26A-13 Part Data Attributes:
|
SMBJ26A-13
Diodes Incorporated
Buy Now
|
Compare Parts:
SMBJ26A-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |