Part Details for SMBJ220E3/TR13 by Microchip Technology Inc
Results Overview of SMBJ220E3/TR13 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ220E3/TR13 Information
SMBJ220E3/TR13 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for SMBJ220E3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9357
|
Newark | Tvs 600W, Stand-Off Voltage = 220V, +/- 10%, Uni-Dir Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip ... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3800 | Buy Now |
DISTI #
SMBJ220E3/TR13-ND
|
DigiKey | TVS DIODE 220VWM DO214AA Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4200 | Buy Now |
DISTI #
SMBJ220E3/TR13
|
Avnet Americas | Diode TVS Single Uni-Dir 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ220E3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3744 / $0.4000 | Buy Now |
DISTI #
494-SMBJ220E3/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 220V, +/- 10%, Uni-dir RoHS: Compliant | 0 |
|
$0.4200 | Order Now |
DISTI #
SMBJ220E3/TR13
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 Lead time: 16 Weeks, 0 Days |
0 Alternates Available |
|
$0.3700 / $0.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4390 / $0.6400 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4000 / $0.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4390 / $0.6400 | Buy Now |
Part Details for SMBJ220E3/TR13
SMBJ220E3/TR13 CAD Models
SMBJ220E3/TR13 Part Data Attributes
|
SMBJ220E3/TR13
Microchip Technology Inc
Buy Now
|
Compare Parts:
SMBJ220E3/TR13
Microchip Technology Inc
Select a part to compare: |
Samacsys Manufacturer | Microchip |