Part Details for SMBJ220A by Littelfuse Inc
Overview of SMBJ220A by Littelfuse Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ220A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8667
|
Newark | Tvs Diode, 600W, 220V, Unidir, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:220V, Clamping Voltage Vc Max:356V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMBJ220A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2124 |
|
$0.2320 / $0.5000 | Buy Now |
DISTI #
26K7428
|
Newark | Tvs Diode, 600W, 220V, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:220V, Clamping Voltage Max:356V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:246V Rohs Compliant: Yes |Littelfuse SMBJ220A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1690 / $0.2260 | Buy Now |
DISTI #
SMBJ220ALFCT-ND
|
DigiKey | TVS DIODE 220VWM 356VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9275 In Stock |
|
$0.1447 / $0.3900 | Buy Now |
DISTI #
576-SMBJ220A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 220V 5% Uni-Directional RoHS: Compliant | 4365 |
|
$0.1560 / $0.3900 | Buy Now |
DISTI #
V72:2272_06469869
|
Arrow Electronics | Diode TVS Single Uni-Dir 220V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1852 Container: Cut Strips | Americas - 7553 |
|
$0.0926 / $0.2015 | Buy Now |
|
Future Electronics | SMBJ Series 356 V 600 W Surface Mount Uni -Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 3000Reel |
|
$0.1010 / $0.1090 | Buy Now |
|
Future Electronics | SMBJ Series 356 V 600 W Surface Mount Uni -Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1010 / $0.1090 | Buy Now |
|
Future Electronics | SMBJ Series 356 V 600 W Surface Mount Uni -Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0908 / $0.1020 | Buy Now |
DISTI #
32403674
|
Verical | Diode TVS Single Uni-Dir 220V 600W 2-Pin SMB T/R Min Qty: 64 Package Multiple: 1 Date Code: 1852 | Americas - 7553 |
|
$0.0926 / $0.1558 | Buy Now |
|
Bristol Electronics | 3716 |
|
RFQ |
Part Details for SMBJ220A
SMBJ220A CAD Models
SMBJ220A Part Data Attributes
|
SMBJ220A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ220A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 220V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 272 V | |
Breakdown Voltage-Min | 246 V | |
Breakdown Voltage-Nom | 259 V | |
Clamping Voltage-Max | 356 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 220 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 220 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |