-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7769
|
Newark | Tvs Diode, 600W, 20V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ20CA-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1405 |
|
$0.1090 / $0.3640 | Buy Now |
DISTI #
SMBJ20CA-FDICT-ND
|
DigiKey | TVS DIODE 20VWM 32.4VC SMB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
185003 In Stock |
|
$0.0788 / $0.2600 | Buy Now |
DISTI #
SMBJ20CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 20V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ20CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000516000 Factory Stock |
|
$0.0717 / $0.0847 | Buy Now |
DISTI #
SMBJ20CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 20V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ20CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 516000 Factory Stock |
|
$0.0717 / $0.0847 | Buy Now |
DISTI #
SMBJ20CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 20V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ20CA-13-F) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 1071000 Factory Stock |
|
RFQ | |
DISTI #
621-SMBJ20CA-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 20V RoHS: Compliant | 6701 |
|
$0.0790 / $0.3500 | Buy Now |
|
Future Electronics | SMBJ Series 600 W 20 VBR Surface Mount Bi-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0766 / $0.0861 | Buy Now |
|
Future Electronics | SMBJ Series 600 W 20 VBR Surface Mount Bi-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0766 / $0.0861 | Buy Now |
|
Bristol Electronics | 1315 |
|
RFQ | ||
DISTI #
SMBJ20CA-13-F
|
TME | Diode: TVS, 600W, 22.2÷25.5V, 18.5A, bidirectional, SMB, reel,tape Min Qty: 5 | 2450 |
|
$0.0910 / $0.1710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy