Part Details for SMBJ20A by Changzhou Starsea Electronics Co Ltd
Overview of SMBJ20A by Changzhou Starsea Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ20A
SMBJ20A CAD Models
SMBJ20A Part Data Attributes
Alternate Parts for SMBJ20A
This table gives cross-reference parts and alternative options found for SMBJ20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ20 | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional, | Pulse Electronics Corporation | SMBJ20A vs SMBJ20 |
SMBJ20A | Trans Voltage Suppressor Diode | STMicroelectronics | SMBJ20A vs SMBJ20A |
SMBJ20E3 | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ20A vs SMBJ20E3 |
SMBJ20 | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Unidirectional, 1 Element, Silicon, | Diodes Incorporated | SMBJ20A vs SMBJ20 |
SMBJ20A | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional, | DB Lectro Inc | SMBJ20A vs SMBJ20A |
SMBJ20A | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional, | JGD Semiconductors Co Ltd | SMBJ20A vs SMBJ20A |
SMBJ20 | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ20A vs SMBJ20 |
SMBJ20AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ20A vs SMBJ20AHM3/I |
SMBJ20A-5B-E3 | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBJ20A vs SMBJ20A-5B-E3 |
SMBJ20AHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ20A vs SMBJ20AHM3/H |