Part Details for SMBJ190C-T500 by ProTek Devices
Overview of SMBJ190C-T500 by ProTek Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-500XJBC | Coilcraft Inc | General Purpose Inductor, 0.05uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008CT-500XKLC | Coilcraft Inc | General Purpose Inductor, 0.05uH, 10%, 1 Element, SMD, CHIP | |
1008CT-500XJBB | Coilcraft Inc | General Purpose Inductor, 0.05uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Price & Stock for SMBJ190C-T500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.0854 | Buy Now |
Part Details for SMBJ190C-T500
SMBJ190C-T500 CAD Models
SMBJ190C-T500 Part Data Attributes
|
SMBJ190C-T500
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
SMBJ190C-T500
ProTek Devices
Trans Voltage Suppressor Diode, 600W, 190V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2016-08-08 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 258.4 V | |
Breakdown Voltage-Min | 211.28 V | |
Breakdown Voltage-Nom | 234.84 V | |
Clamping Voltage-Max | 307.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 190 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | PURE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ190C-T500
This table gives cross-reference parts and alternative options found for SMBJ190C-T500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ190C-T500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ200CAR4G | Trans Voltage Suppressor Diode, 600W, 200V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ190C-T500 vs SMBJ200CAR4G |
SMBJ200C | Trans Voltage Suppressor Diode, 200V V(RWM), Bidirectional, | Pulse Electronics Corporation | SMBJ190C-T500 vs SMBJ200C |
SMBJ200CA | Transient Suppressor, | Zowie Technology Corp | SMBJ190C-T500 vs SMBJ200CA |
SMBJ200CA | Transient Suppressor | MDE Semiconductor Inc | SMBJ190C-T500 vs SMBJ200CA |
SMBJ200C | Trans Voltage Suppressor Diode, 600W, 200V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Littelfuse Inc | SMBJ190C-T500 vs SMBJ200C |
SMBJ200C | Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 222V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 200V; VBR Min (V): 222V; VBR Max (V): 272V; IR Max (uA): 5uA; VC Max (V): 356V; Package: SMB | Galaxy Microelectronics | SMBJ190C-T500 vs SMBJ200C |
SMBJ200CA | Trans Voltage Suppressor Diode, 600W, 200V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MERITEK Electronics Corporation | SMBJ190C-T500 vs SMBJ200CA |
SMBJ200CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMBJ190C-T500 vs SMBJ200CA |
SMBJ200CAT | Trans Voltage Suppressor Diode, 600W, 200V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | Lite-On Semiconductor Corporation | SMBJ190C-T500 vs SMBJ200CAT |
SMBJ200CA | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMBJ190C-T500 vs SMBJ200CA |