-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 W, 18 V TVS in SMB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3120
|
Newark | Transient Voltage Suppressor, Tvs, Transil Smbj Series, Bidirectional, 18 V, Smd, 2, 20 V Rohs Compliant: Yes |Stmicroelectronics SMBJ18CA-TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5540 |
|
$0.1570 / $0.4960 | Buy Now |
DISTI #
94W9402
|
Newark | Tvs Diode, 600W, 18V, Bidir, Do-214Aa, Product Range:Transil Smbj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:18V, Clamping Voltage Max:29.2V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Stmicroelectronics SMBJ18CA-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 / $0.1300 | Buy Now |
DISTI #
497-6512-1-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC SMB Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12112 In Stock |
|
$0.1047 / $0.4700 | Buy Now |
DISTI #
SMBJ18CA-TR
|
Avnet Americas | Diode TVS Single Bi-Dir 18V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ18CA-TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0596 / $0.0634 | Buy Now |
DISTI #
511-SMBJ18CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 18V Bidirect RoHS: Compliant | 11347 |
|
$0.1050 / $0.4800 | Buy Now |
DISTI #
E02:0323_00211245
|
Arrow Electronics | Diode TVS Single Bi-Dir 18V 600W 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Date Code: 2438 | Europe - 172500 |
|
$0.0662 / $0.1035 | Buy Now |
DISTI #
V72:2272_17702737
|
Arrow Electronics | Diode TVS Single Bi-Dir 18V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2034 Container: Cut Strips | Americas - 2 |
|
$0.0099 / $0.0463 | Buy Now |
|
STMicroelectronics | 600 W, 18 V TVS in SMB RoHS: Compliant Min Qty: 1 | 10947 |
|
$0.2100 / $0.4700 | Buy Now |
|
Future Electronics | SMBJ Series 600 W 21.1 V Bi Directional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Container: Reel | 417500Reel |
|
$0.0609 / $0.0694 | Buy Now |
|
Future Electronics | SMBJ Series 600 W 21.1 V Bi Directional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 2500 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0729 / $0.0824 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ18CA-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMBJ18CA-TR
STMicroelectronics
600 W, 18 V TVS in SMB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Package Description | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Min | 20 V | |
Clamping Voltage-Max | 39.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 4000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMBJ18CA-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ18CA-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ18CA | Silicon Standard Corp | Check for Price | Transient Suppressor | SMBJ18CA-TR vs SMBJ18CA |
SMBJ18CA-13-F | Diodes Incorporated | $0.1341 | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | SMBJ18CA-TR vs SMBJ18CA-13-F |
SMBJ18CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | SMBJ18CA-TR vs SMBJ18CA |
SMBJ18C | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional | SMBJ18CA-TR vs SMBJ18C |
SMBJ18CA | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ18CA-TR vs SMBJ18CA |
SMBJ18CA-M3/52 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ18CA-TR vs SMBJ18CA-M3/52 |