Part Details for SMBJ18A/TR13 by YAGEO Corporation
Overview of SMBJ18A/TR13 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ18A/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ7995
|
Newark | Tvs Diode, Unidir, 18V, 600W, Do-214Aa-2 Rohs Compliant: Yes |Yageo SMBJ18A/TR13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1915 |
|
$0.1310 / $0.4370 | Buy Now |
DISTI #
13-SMBJ18A/TR13CT-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC DO214AA Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1178 In Stock |
|
$0.0503 / $0.3700 | Buy Now |
DISTI #
SMBJ18A/TR13
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 18V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ18A/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMBJ18A/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMBJ DO-214AA 18V 29.2V RoHS: Compliant | 32001 |
|
$0.0470 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.0418 | Buy Now |
|
Onlinecomponents.com | Tvs Diode, Unidir, 18V, 600W, Do-214Aa-2 Rohs Compliant: Yes |Yageo SMBJ18A/TR13 RoHS: Compliant |
3000 Partner Stock |
|
$0.0832 / $0.1432 | Buy Now |
DISTI #
SMBJ18A/TR13
|
TTI | ESD Protection Diodes / TVS Diodes SMBJ DO-214AA 18V 29.2V RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0530 | Buy Now |
DISTI #
SMBJ18A/TR13
|
Avnet Abacus | Transient Voltage Suppressor Uni-Directional 18V 600W 2-Pin DO-214AA T/R (Alt: SMBJ18A/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | DIODE TVS 600W 18V DO214AA (SMB) SMT | 0 |
|
$0.0740 / $0.0903 | RFQ |
Part Details for SMBJ18A/TR13
SMBJ18A/TR13 CAD Models
SMBJ18A/TR13 Part Data Attributes
|
SMBJ18A/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ18A/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Breakdown Voltage-Nom | 21.05 V | |
Clamping Voltage-Max | 29.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMBJ18A/TR13
This table gives cross-reference parts and alternative options found for SMBJ18A/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ18A/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ18A-TP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ18A/TR13 vs SMBJ18A-TP-HF |
SMBJ18A-AT | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMBJ18A/TR13 vs SMBJ18A-AT |
SMBJ18/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ18A/TR13 vs SMBJ18/TR13 |
SMBJ18A-AT/TR13 | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMBJ18A/TR13 vs SMBJ18A-AT/TR13 |
SMBJ18 | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, 18V V(RWM), Unidirectional, | SMBJ18A/TR13 vs SMBJ18 |
SMBJ18AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMBJ18A/TR13 vs SMBJ18AE3 |
SMBJ18T1 | Crydom Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | SMBJ18A/TR13 vs SMBJ18T1 |
SMBJ18/TR7 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ18A/TR13 vs SMBJ18/TR7 |
P6SMB22AHR4G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ18A/TR13 vs P6SMB22AHR4G |