Part Details for SMBJ188CA by Semtech Corporation
Overview of SMBJ188CA by Semtech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ188CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600-SMBJ188CATR-ND
|
DigiKey | 1-LINE 188V 1.83A TVS DO-214AA(S Min Qty: 3000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2316 / $0.2667 | Buy Now |
DISTI #
SMBJ188CA
|
Avnet Americas | TVS Diode, Bidirectional, 188 V, 328 V, DO-214AA (SMB), 2 Pins (Alt: SMBJ188CA) Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | 0 |
|
$0.3335 | Buy Now |
DISTI #
947-SMBJ188CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1-Line 188V 1.83A TVS DO-214AA(SMB) RoHS: Compliant | 3000 |
|
$0.2310 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2350 | Buy Now |
DISTI #
SMBJ188CA
|
Richardson RFPD | TVS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$0.2300 | Buy Now |