Part Details for SMBJ180A by Diodes Incorporated
Overview of SMBJ180A by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SMBJ180A
SMBJ180A CAD Models
SMBJ180A Part Data Attributes
|
SMBJ180A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMBJ180A
Diodes Incorporated
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-05-15 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | MATTE TIN |
Alternate Parts for SMBJ180A
This table gives cross-reference parts and alternative options found for SMBJ180A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ180A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ180A | Trans Voltage Suppressor Diode, 600W, 180V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | SMBJ180A vs SMBJ180A |
SMBJ180A | Trans Voltage Suppressor Diode, 600W, 180V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE, SMBJ, 2 PIN | Kyocera AVX Components | SMBJ180A vs SMBJ180A |
SMBJ190A | Trans Voltage Suppressor Diode, 600W, 190V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | Secos Corporation | SMBJ180A vs SMBJ190A |
SMBJ180A | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | SMBJ180A vs SMBJ180A |
SMBJ190A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMBJ180A vs SMBJ190A |
SMBJ180A | Trans Voltage Suppressor Diode, 600W, 180V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Littelfuse Inc | SMBJ180A vs SMBJ180A |
SMBJ180A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMBJ180A vs SMBJ180A |
SMBJ190A | Trans Voltage Suppressor Diode, 600W, 190V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Pulse Electronics Corporation | SMBJ180A vs SMBJ190A |
SMBJ180A | Trans Voltage Suppressor Diode, | Galaxy Microelectronics | SMBJ180A vs SMBJ180A |
SMBJ190A | Trans Voltage Suppressor Diode, 600W, 190V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE, SMBJ, 2 PIN | Kyocera AVX Components | SMBJ180A vs SMBJ190A |