Part Details for SMBJ17CA by Vishay Dale
Overview of SMBJ17CA by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ17CA
SMBJ17CA CAD Models
SMBJ17CA Part Data Attributes:
|
SMBJ17CA
Vishay Dale
Buy Now
|
Compare Parts:
SMBJ17CA
Vishay Dale
DIODE, SM, TRANS SUP, 17VWM, 600W, 5%, UNI-DIRECT, DO-214AA
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay |