Part Details for SMBJ17CA-E3/52 by Vishay Intertechnologies
Overview of SMBJ17CA-E3/52 by Vishay Intertechnologies
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ17CA-E3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0561
|
Newark | Tvs Diode, Bidir, 17V, Do-214Aa-2 Rohs Compliant: Yes |Vishay SMBJ17CA-E3/52 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2386 |
|
$0.2050 / $0.4190 | Buy Now |
DISTI #
77K4521
|
Newark | Tvs Diode, 600W, 17V, Do-214Aa, Product Range:Transzorb Smbj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:17V, Clamping Voltage Max:27.6V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Vishay SMBJ17CA-E3/52 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1830 / $0.2440 | Buy Now |
DISTI #
SMBJ17CA-E3/52
|
Avnet Americas | 600W,17V 5%,BIDIR,SMB TVS - Tape and Reel (Alt: SMBJ17CA-E3/52) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0530 / $0.0600 | Buy Now |
DISTI #
625-SMBJ17CA-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 17V 800W Bidir TransZorb 5% Tol RoHS: Compliant | 1835 |
|
$0.0990 / $0.3700 | Buy Now |
DISTI #
V36:1790_18774725
|
Arrow Electronics | Diode TVS Single Bi-Dir 17V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Date Code: 2341 | Americas - 6750 |
|
$0.0865 | Buy Now |
DISTI #
V72:2272_18774725
|
Arrow Electronics | Diode TVS Single Bi-Dir 17V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2306 Container: Cut Strips | Americas - 2619 |
|
$0.0615 / $0.1998 | Buy Now |
|
Future Electronics | 600 W DO-214AA 17 V Bi Directional SMT Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks Container: Reel | 36750Reel |
|
$0.0500 / $0.0596 | Buy Now |
|
Future Electronics | 600 W DO-214AA 17 V Bi Directional SMT Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 15000Reel |
|
$0.0500 / $0.0596 | Buy Now |
DISTI #
71796740
|
Verical | Diode TVS Single Bi-Dir 17V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2341 | Americas - 6000 |
|
$0.0865 | Buy Now |
DISTI #
66455454
|
Verical | Diode TVS Single Bi-Dir 17V 600W 2-Pin SMB T/R Min Qty: 96 Package Multiple: 1 Date Code: 2306 | Americas - 2619 |
|
$0.0615 | Buy Now |
Part Details for SMBJ17CA-E3/52
SMBJ17CA-E3/52 CAD Models
SMBJ17CA-E3/52 Part Data Attributes
|
SMBJ17CA-E3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ17CA-E3/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 20.9 V | |
Breakdown Voltage-Min | 18.9 V | |
Breakdown Voltage-Nom | 19.9 V | |
Clamping Voltage-Max | 27.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 17 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 17 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ17CA-E3/52
This table gives cross-reference parts and alternative options found for SMBJ17CA-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ17CA-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ17CA | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ17CA-E3/52 vs SMBJ17CA |
SMBJ17CA | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | SMBJ17CA-E3/52 vs SMBJ17CA |
SMBJ17CA | Silicon Standard Corp | Check for Price | Transient Suppressor | SMBJ17CA-E3/52 vs SMBJ17CA |
SMBJ17CA | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 17V V(RWM), Bidirectional | SMBJ17CA-E3/52 vs SMBJ17CA |
SMBJ17CA | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ17CA-E3/52 vs SMBJ17CA |
SMBJ17CA | Jinan Gude Electronic Device Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 17V V(RWM), Bidirectional | SMBJ17CA-E3/52 vs SMBJ17CA |
SMBJ17CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | SMBJ17CA-E3/52 vs SMBJ17CA |
SMBJ17CA | MDE Semiconductor Inc | Check for Price | Transient Suppressor | SMBJ17CA-E3/52 vs SMBJ17CA |
SMBJ17CA | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 17V V(RWM), Bidirectional | SMBJ17CA-E3/52 vs SMBJ17CA |
SMBJ17CA | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 17V V(RWM), Bidirectional, | SMBJ17CA-E3/52 vs SMBJ17CA |