Part Details for SMBJ16CA/52 by Vishay Intertechnologies
Overview of SMBJ16CA/52 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ16CA/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 272 |
|
RFQ |
Part Details for SMBJ16CA/52
SMBJ16CA/52 CAD Models
SMBJ16CA/52 Part Data Attributes
|
SMBJ16CA/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ16CA/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 16V V(RWM), Bidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 21.8 V | |
Breakdown Voltage-Min | 17.8 V | |
Breakdown Voltage-Nom | 19.8 V | |
Clamping Voltage-Max | 26 V | |
Configuration | SINGLE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ16CA/52
This table gives cross-reference parts and alternative options found for SMBJ16CA/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ16CA/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MXLSMBJ16CA | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ16CA/52 vs MXLSMBJ16CA |
MSMBJ16CAE3 | Microchip Technology Inc | $1.2200 | Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ16CA/52 vs MSMBJ16CAE3 |
SMBJ16CA-E3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | SMBJ16CA/52 vs SMBJ16CA-E3/5B |
SMBJ16CA | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 16V V(RWM), Bidirectional, | SMBJ16CA/52 vs SMBJ16CA |
SMBJ16CA | Taiwan Semiconductor | $0.2521 | Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | SMBJ16CA/52 vs SMBJ16CA |
SMBJ16CA | SPC Multicomp | Check for Price | Trans Voltage Suppressor Diode, 16V V(RWM), Bidirectional | SMBJ16CA/52 vs SMBJ16CA |
SMBJ16CAHE3/52 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ16CA/52 vs SMBJ16CAHE3/52 |
SMBJ16CHE3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 16V V(RWM), Bidirectional, | SMBJ16CA/52 vs SMBJ16CHE3/5B |