Part Details for SMBJ160CAHR5G by Taiwan Semiconductor
Overview of SMBJ160CAHR5G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ160CAHR5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ160CAHR5G-ND
|
DigiKey | TVS DIODE 160VWM 259VC DO214AA Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
SMBJ160CAHR5G
|
Avnet Americas | Diode TVS Single Bi-Directional 160V 600W Automotive 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ160CAHR5G) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Container: Reel | 0 |
|
RFQ |
Part Details for SMBJ160CAHR5G
SMBJ160CAHR5G CAD Models
SMBJ160CAHR5G Part Data Attributes
|
SMBJ160CAHR5G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMBJ160CAHR5G
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 197 V | |
Breakdown Voltage-Min | 178 V | |
Breakdown Voltage-Nom | 187.5 V | |
Clamping Voltage-Max | 259 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 160 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ160CAHR5G
This table gives cross-reference parts and alternative options found for SMBJ160CAHR5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ160CAHR5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ170CA/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, DO-214AA, SMB, 2 PIN | SMBJ160CAHR5G vs SMBJ170CA/5B |
SMBJ160C | Daco Semiconductor Co Ltd | Check for Price | Transient Suppressor | SMBJ160CAHR5G vs SMBJ160C |
SMBJ160CHR5 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMBJ160CAHR5G vs SMBJ160CHR5 |
SMBJ170CHE3/5B | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ160CAHR5G vs SMBJ170CHE3/5B |
SMBJ160C | MDE Semiconductor Inc | Check for Price | Transient Suppressor | SMBJ160CAHR5G vs SMBJ160C |
SMBJ160C | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 160V V(RWM), Bidirectional | SMBJ160CAHR5G vs SMBJ160C |
SMBJ170CAHM4G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ160CAHR5G vs SMBJ170CAHM4G |
SMBJ160C | Galaxy Microelectronics | Check for Price | Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 178V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 160V; VBR Min (V): 178V; VBR Max (V): 218V; IR Max (uA): 5uA; VC Max (V): 287V; Package: SMB | SMBJ160CAHR5G vs SMBJ160C |
SMBJ170CA | Galaxy Microelectronics | Check for Price | Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 189V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 170V; VBR Min (V): 189V; VBR Max (V): 209V; IR Max (uA): 5uA; VC Max (V): 275V; Package: SMB | SMBJ160CAHR5G vs SMBJ170CA |
SMBJ170C | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional | SMBJ160CAHR5G vs SMBJ170C |