Part Details for SMBJ160A-W by Rectron Semiconductor
Overview of SMBJ160A-W by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ160A-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-SMBJ160A-W
|
Mouser Electronics | ESD Suppressors / TVS Diodes SMB 600w TVS 5% RoHS: Compliant | 0 |
|
$0.0990 / $0.1220 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0562 / $0.0841 | Buy Now |
Part Details for SMBJ160A-W
SMBJ160A-W CAD Models
SMBJ160A-W Part Data Attributes
|
SMBJ160A-W
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMBJ160A-W
Rectron Semiconductor
Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-214AA | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Rectron | |
Breakdown Voltage-Max | 197 V | |
Breakdown Voltage-Min | 178 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMBJ160A-W
This table gives cross-reference parts and alternative options found for SMBJ160A-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ160A-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ160/51 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 160V V(RWM), Unidirectional, | SMBJ160A-W vs SMBJ160/51 |
SMBJ160 | Jinan Gude Electronic Device Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 160V V(RWM), Unidirectional | SMBJ160A-W vs SMBJ160 |
SMBJ160AG-SMB-R | Unisonic Technologies Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | SMBJ160A-W vs SMBJ160AG-SMB-R |
1SMB160AT3G | onsemi | Check for Price | 600 Watt SMB Transient Voltage Suppressor, 160 V Unidirectional, SMB, 2500-REEL | SMBJ160A-W vs 1SMB160AT3G |
SMBJ160A | MDE Semiconductor Inc | Check for Price | Transient Suppressor | SMBJ160A-W vs SMBJ160A |
SMBJ160A | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 160V V(RWM), Unidirectional | SMBJ160A-W vs SMBJ160A |
SMBJ160-E3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 160V V(RWM), Unidirectional, | SMBJ160A-W vs SMBJ160-E3/5B |
SMBJ160A-T | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ160A-W vs SMBJ160A-T |
SMBJ160 | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, | SMBJ160A-W vs SMBJ160 |