Part Details for SMBJ15CA by Surge Components Inc
Overview of SMBJ15CA by Surge Components Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ15CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ15CA
|
Avnet Americas | TVS Diode, Bidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pin - Tape and Reel (Alt: SMBJ15CA) RoHS: Compliant Min Qty: 54000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0576 | Buy Now |
|
Future Electronics | TVS Single Bi-Dir 15V 600W RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0623 / $0.0703 | Buy Now |
DISTI #
SMBJ15CA
|
Avnet Americas | TVS Diode, Bidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pin - Tape and Reel (Alt: SMBJ15CA) RoHS: Compliant Min Qty: 54000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0576 | Buy Now |