Part Details for SMBJ15CA by JUXING Electronics
Overview of SMBJ15CA by JUXING Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ15CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.6A 87.1V 60V 54V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | 6000 |
|
$0.0174 / $0.0311 | Buy Now |