-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ150A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X4420
|
Newark | Tvs Diode, 600W, 150V, Do-214Aa, Full Reel, Product Range:Smbj Series, Tvs Polarity:Unidirectional... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1230 | Buy Now |
DISTI #
72K7313
|
Newark | Tvs Diode, 600W, 150V, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse ... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1400 | Buy Now |
DISTI #
SMBJ150ALFCT-ND
|
DigiKey | TVS DIODE 150VWM 243VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18317 In Stock |
|
$0.0731 / $0.3700 | Buy Now |
DISTI #
576-SMBJ150A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 150V 5% Uni-Directional RoHS: Compliant | 8989 |
|
$0.0890 / $0.3700 | Buy Now |
DISTI #
P40:2555_12733157
|
Arrow Electronics | Diode TVS Single Uni-Dir 150V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 98 Weeks Date Code: 2326 | Europe - 9000 |
|
$0.1129 | Buy Now |
DISTI #
V72:2272_06469801
|
Arrow Electronics | Diode TVS Single Uni-Dir 150V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2335 Container: Cut Strips | Americas - 56 |
|
$0.0641 / $0.3548 | Buy Now |
DISTI #
71336671
|
RS | 600W Surface Mount TVS Diode | Littelfuse SMBJ150A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3750 / $0.4410 | RFQ |
|
Future Electronics | SMBJ Series 243 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0608 / $0.0656 | Buy Now |
|
Bisco Industries | 190 |
|
Buy Now | ||
DISTI #
71278086
|
Verical | Diode TVS Single Uni-Dir 150V 600W 2-Pin SMB T/R Min Qty: 327 Package Multiple: 1 Date Code: 2301 | Americas - 2900 |
|
$0.2170 / $0.2398 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ150A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ150A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRON | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 185 V | |
Breakdown Voltage-Min | 167 V | |
Breakdown Voltage-Nom | 176 V | |
Clamping Voltage-Max | 243 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMBJ150A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ150A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ150A | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 150V V(RWM), Unidirectional | SMBJ150A vs SMBJ150A |
SMBJ150A | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | SMBJ150A vs SMBJ150A |
SMBJ150A-T13 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | SMBJ150A vs SMBJ150A-T13 |
SMBJ150A | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 150V V(RWM), Unidirectional | SMBJ150A vs SMBJ150A |
SMBJ150A | SPC Multicomp | Check for Price | Trans Voltage Suppressor Diode, 150V V(RWM), Unidirectional | SMBJ150A vs SMBJ150A |
SMBJ150ATRE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 150V V(RWM), Unidirectional, | SMBJ150A vs SMBJ150ATRE3 |
SMBJ150A.TB | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, | SMBJ150A vs SMBJ150A.TB |
SMBJ150A | JGD Semiconductors Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 150V V(RWM), Unidirectional, | SMBJ150A vs SMBJ150A |