Part Details for SMBJ150A-QH by Bourns Inc
Results Overview of SMBJ150A-QH by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ150A-QH Information
SMBJ150A-QH by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ150A-QH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ4237
|
Newark | Dio Tvs Vrwm 150V 600W Unidir Smb Aec-Q/Tape & Reel - 7" Reel |Bourns SMBJ150A-QH RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 / $0.2020 | Buy Now |
DISTI #
118-SMBJ150A-QHCT-ND
|
DigiKey | TVS DIODE 150VWM 243VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1401 In Stock |
|
$0.1200 / $0.4600 | Buy Now |
DISTI #
652-SMBJ150A-QH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes M 150V 600W UNIDIR SMB AECQ RoHS: Compliant | 3320 |
|
$0.1200 / $0.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1231 / $0.1500 | Buy Now |
DISTI #
SMBJ150A-QH
|
TTI | ESD Protection Diodes / TVS Diodes M 150V 600W UNIDIR SMB AECQ RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1200 / $0.1220 | Buy Now |
DISTI #
SMBJ150A-QH-BOU
|
TME | Diode: TVS, 0.6kW, 167÷185V, 2.5A, unidirectional, ±5%, SMB, SMBJ Min Qty: 1 | 0 |
|
$0.1610 / $0.4530 | RFQ |
DISTI #
SMBJ150A-QH
|
Avnet Abacus | Diode TVS Single Uni-Directional 150V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ150A-QH) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1231 / $0.1500 | Buy Now |
Part Details for SMBJ150A-QH
SMBJ150A-QH CAD Models
SMBJ150A-QH Part Data Attributes
|
SMBJ150A-QH
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ150A-QH
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 185 V | |
Breakdown Voltage-Min | 167 V | |
Breakdown Voltage-Nom | 176 V | |
Clamping Voltage-Max | 243 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |