Part Details for SMBJ14CA by Semiwill Semiconductor (Shanghai) Co Ltd
Overview of SMBJ14CA by Semiwill Semiconductor (Shanghai) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ14CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 25.9A 23.2V 15.6V 14V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | 300 |
|
$0.0246 / $0.0499 | Buy Now |