Part Details for SMBJ130CATR by SMC Diode Solutions
Overview of SMBJ130CATR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ130CATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ130CATR-SMC
|
TME | Diode: TVS, 0.6kW, 144÷159V, 2.9A, bidirectional, SMB, reel, SMBJ Min Qty: 5 | 0 |
|
$0.0700 / $0.1670 | RFQ |
Part Details for SMBJ130CATR
SMBJ130CATR CAD Models
SMBJ130CATR Part Data Attributes
|
SMBJ130CATR
SMC Diode Solutions
Buy Now
|
Compare Parts:
SMBJ130CATR
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |