Part Details for SMBJ130A by Taiwan Semiconductor
Overview of SMBJ130A by Taiwan Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ130A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4391
|
Newark | Tvs Diode, 600W, 130V, Unidir, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:130V, Clamping Voltage Vc Max:209V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Taiwan Semiconductor SMBJ130A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1140 / $0.2580 | Buy Now |
DISTI #
SMBJ130AFSCT-ND
|
DigiKey | TVS DIODE 130VWM 209VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2595 In Stock |
|
$0.0900 / $0.2300 | Buy Now |
DISTI #
SMBJ130A
|
Avnet Americas | Diode TVS Single Uni-Directional 130V 600W 2-Pin DO-214AA - Tape and Reel (Alt: SMBJ130A) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0842 | Buy Now |
DISTI #
821-SMBJ130A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W, 151.5V, 5%, Unidirectional, TVS RoHS: Compliant | 5260 |
|
$0.0900 / $0.2700 | Buy Now |
DISTI #
V79:2366_23832087
|
Arrow Electronics | Diode TVS Single Uni-Dir 130V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Date Code: 1804 | Americas - 5 |
|
$0.0837 | Buy Now |
DISTI #
V72:2272_06305702
|
Arrow Electronics | Diode TVS Single Uni-Dir 130V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1737 Container: Cut Strips | Americas - 4 |
|
$0.0845 | Buy Now |
|
Future Electronics | SMBJ130 Series Single 600 W 130 V Uni-Dirirectional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0907 / $0.1020 | Buy Now |
DISTI #
SMBJ130A
|
IBS Electronics | Diode TVS Single Uni-Directional 130V 600W 2-Pin DO-214AA - Tape and Reel Min Qty: 30 Package Multiple: 1 | 30 |
|
$0.4381 | Buy Now |
DISTI #
SMBJ130A
|
EBV Elektronik | Diode TVS Single Uni-Directional 130V 600W 2-Pin DO-214AA (Alt: SMBJ130A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | EBV - 3000 |
|
Buy Now |
Part Details for SMBJ130A
SMBJ130A CAD Models
SMBJ130A Part Data Attributes
|
SMBJ130A
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMBJ130A
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 159 V | |
Breakdown Voltage-Min | 144 V | |
Breakdown Voltage-Nom | 151.5 V | |
Clamping Voltage-Max | 209 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 130 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 130 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ130A
This table gives cross-reference parts and alternative options found for SMBJ130A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ130A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ130 | Trans Voltage Suppressor Diode, 130V V(RWM), Unidirectional | Suzhou Good-Ark Electronics Co Ltd | SMBJ130A vs SMBJ130 |
SMBJ130TR | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ130A vs SMBJ130TR |
SMBJ130A/TR | Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ130A vs SMBJ130A/TR |
SMBJ130R5 | Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ130A vs SMBJ130R5 |
SMBJ130/TR | Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ130A vs SMBJ130/TR |
SMBJ130A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMBJ130A vs SMBJ130A |
SMBJ130 | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMBJ130A vs SMBJ130 |
SMBJ130 | Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Uniohm Corp | SMBJ130A vs SMBJ130 |
SMBJ130-TP-HF | Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | SMBJ130A vs SMBJ130-TP-HF |
SMBJ130-T13 | Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | ProTek Devices | SMBJ130A vs SMBJ130-T13 |