Part Details for SMBJ12AHE3 B/H by Vishay Intertechnologies
Overview of SMBJ12AHE3 B/H by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ12AHE3 B/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ12AHE3-B/H
|
TTI | ESD Suppressors / TVS Diodes 600W,12V 5%,UNIDIR,SMB TVS pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel |
Americas - 562500 In Stock |
|
$0.0760 / $0.0790 | Buy Now |