Part Details for SMBJ12A822 by Fairchild Semiconductor Corporation
Overview of SMBJ12A822 by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ12A822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SMBJ12A822-ND
|
DigiKey | TRANS VOLTAGE SUPPRESSOR DIODE Min Qty: 2049 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
162005 In Stock |
|
$0.1500 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 2565 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 12V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AA | 2052 |
|
$0.1200 / $0.6000 | Buy Now |
|
Rochester Electronics | Trans Voltage Suppressor Diode, 600W, 12V, Unidirectional, DO-214AA ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 162005 |
|
$0.1257 / $0.1479 | Buy Now |
|
Chip1Cloud | 600 Watt Unidirectional Transient Voltage Suppressor | 1940 |
|
RFQ |
Part Details for SMBJ12A822
SMBJ12A822 CAD Models
SMBJ12A822 Part Data Attributes:
|
SMBJ12A822
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ12A822
Fairchild Semiconductor Corporation
Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 14.3 V | |
Breakdown Voltage-Min | 13.2 V | |
Breakdown Voltage-Nom | 13.75 V | |
Clamping Voltage-Max | 15.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ12A822
This table gives cross-reference parts and alternative options found for SMBJ12A822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ12A822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ12HE3/52 | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Vishay Semiconductors | SMBJ12A822 vs SMBJ12HE3/52 |
SMBJ12A-Q | Trans Voltage Suppressor Diode, | Bourns Inc | SMBJ12A822 vs SMBJ12A-Q |
SMBJ12AHR4G | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ12A822 vs SMBJ12AHR4G |
SMBJ12AT1 | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, | Littelfuse Inc | SMBJ12A822 vs SMBJ12AT1 |
SMBJ12A-AT/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ12A822 vs SMBJ12A-AT/TR13 |
SMBJ12A_NL | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fairchild Semiconductor Corporation | SMBJ12A822 vs SMBJ12A_NL |
P6SMB15HR5 | Trans Voltage Suppressor Diode, 600W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ12A822 vs P6SMB15HR5 |
SMBJ12R4 | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ12A822 vs SMBJ12R4 |
P6SMB15HR4 | Trans Voltage Suppressor Diode, 600W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ12A822 vs P6SMB15HR4 |
SMBJ12HE3/5B | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Vishay Semiconductors | SMBJ12A822 vs SMBJ12HE3/5B |