Part Details for SMBJ12A by Surge Components Inc
Overview of SMBJ12A by Surge Components Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ12A
|
Avnet Americas | Diode TVS Single Bi-Dir 12V 30.2A 600W 2-Pin DO-214AA SMD - Tape and Reel (Alt: SMBJ12A) RoHS: Not Compliant Min Qty: 54000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0576 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 | 0 |
|
$0.0610 | Buy Now |
DISTI #
SMBJ12A
|
Avnet Americas | Diode TVS Single Bi-Dir 12V 30.2A 600W 2-Pin DO-214AA SMD - Tape and Reel (Alt: SMBJ12A) RoHS: Not Compliant Min Qty: 54000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0576 | Buy Now |