-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R1620
|
Newark | Diode, Breakdown Voltage Range:133V To 153V, Diode Case Style:Do-214Aa, No. Of Pins:2, Peak Pulse Current Ippm:50A, Power Dissipation Pd:600W, Reverse Stand-Off Voltage Vrwm:120V, Tvs Polarity:Bidirectional Rohs Compliant: Yes |Bourns SMBJ120CA RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2160 | Buy Now |
DISTI #
SMBJ120CABCT-ND
|
DigiKey | TVS DIODE 120VWM 193VC SMB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13197 In Stock |
|
$0.1062 / $0.4700 | Buy Now |
DISTI #
SMBJ120CA
|
Avnet Americas | Diode TVS Single Bi-Dir 120V 600W 2-Pin SMB - Tape and Reel (Alt: SMBJ120CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1105 / $0.1207 | Buy Now |
DISTI #
652-SMBJ120CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 120volts 5uA 3.1 Amps Bi-Dir RoHS: Compliant | 10701 |
|
$0.1060 / $0.4400 | Buy Now |
DISTI #
V72:2272_06261082
|
Arrow Electronics | TVS Diode Single Bi-Dir 120V 600W 2-Pin SMB Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2242 Container: Cut Strips | Americas - 11003 |
|
$0.1141 / $0.1555 | Buy Now |
DISTI #
V36:1790_06261082
|
Arrow Electronics | TVS Diode Single Bi-Dir 120V 600W 2-Pin SMB Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2232 | Americas - 9000 |
|
$0.1058 / $0.1108 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 120V 600W 2-Pin SMB | 0 |
|
$0.1055 / $0.2210 | Buy Now |
DISTI #
65038026
|
Verical | TVS Diode Single Bi-Dir 120V 600W 2-Pin SMB Min Qty: 52 Package Multiple: 1 Date Code: 2242 | Americas - 11003 |
|
$0.1555 | Buy Now |
DISTI #
63344575
|
Verical | TVS Diode Single Bi-Dir 120V 600W 2-Pin SMB Min Qty: 3000 Package Multiple: 3000 Date Code: 2232 | Americas - 9000 |
|
$0.0160 | Buy Now |
|
Bristol Electronics | 1238 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ120CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ120CA
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 147 V | |
Breakdown Voltage-Min | 133 V | |
Breakdown Voltage-Nom | 140 V | |
Clamping Voltage-Max | 193 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 120 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SMBJ120CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ120CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ120C-T | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 120V V(RWM), Unidirectional, | SMBJ120CA vs SMBJ120C-T |
SMBJ120CA | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | SMBJ120CA vs SMBJ120CA |
SMBJ120CAE3/TR7 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ120CA vs SMBJ120CAE3/TR7 |
SMBJ120CA/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | SMBJ120CA vs SMBJ120CA/TR |
SMBJ120C | Jinan Gude Electronic Device Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 120V V(RWM), Bidirectional | SMBJ120CA vs SMBJ120C |
SMBJ120CA-E3/52 | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | SMBJ120CA vs SMBJ120CA-E3/52 |
SMBJ120CA-13 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | SMBJ120CA vs SMBJ120CA-13 |
SMBJ120C | Zowie Technology Corp | Check for Price | Transient Suppressor | SMBJ120CA vs SMBJ120C |