Part Details for SMBJ120CA-M3/52 by Vishay Intertechnologies
Overview of SMBJ120CA-M3/52 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ120CA-M3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T2505
|
Newark | 600W,120V 5%,bidir, smb Tvs |Vishay SMBJ120CA-M3/52 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1330 / $0.2040 | Buy Now |
DISTI #
SMBJ120CA-M3/52
|
Avnet Americas | 600W,120V 5%,BIDIR,SMB TVS (Alt: SMBJ120CA-M3/52) RoHS: Compliant Min Qty: 7500 Package Multiple: 750 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.1231 | Buy Now |
DISTI #
78-SMBJ120CAM352
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 120V 800W Bidir TransZorb 5% Tol RoHS: Compliant | 0 |
|
$0.1280 / $0.1450 | Order Now |
|
Bristol Electronics | 1489 |
|
RFQ | ||
|
Quest Components | 1191 |
|
$0.2048 / $0.5120 | Buy Now | |
DISTI #
SMBJ120CA-M3/52
|
TTI | ESD Protection Diodes / TVS Diodes 120V 800W Bidir TransZorb 5% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.1290 / $0.1430 | Buy Now |
Part Details for SMBJ120CA-M3/52
SMBJ120CA-M3/52 CAD Models
SMBJ120CA-M3/52 Part Data Attributes
|
SMBJ120CA-M3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ120CA-M3/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 147 V | |
Breakdown Voltage-Min | 133 V | |
Breakdown Voltage-Nom | 140 V | |
Clamping Voltage-Max | 193 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 120 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ120CA-M3/52
This table gives cross-reference parts and alternative options found for SMBJ120CA-M3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ120CA-M3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ120C/TR | Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ120CA-M3/52 vs SMBJ120C/TR |
SMBJ120CA-13 | Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | SMBJ120CA-M3/52 vs SMBJ120CA-13 |
SMBJ120CA | Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | World Products Inc | SMBJ120CA-M3/52 vs SMBJ120CA |
SMBJ120CA | Transient Suppressor | WEITRON INTERNATIONAL CO., LTD. | SMBJ120CA-M3/52 vs SMBJ120CA |
SMBJ120CHR4 | Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ120CA-M3/52 vs SMBJ120CHR4 |
SMBJ120CA.TB | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA | Semtech Corporation | SMBJ120CA-M3/52 vs SMBJ120CA.TB |
SMBJ120CE3/TR7 | Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ120CA-M3/52 vs SMBJ120CE3/TR7 |
SMBJ120CA | Trans Voltage Suppressor Diode, 120V V(RWM), Bidirectional | Yangzhou Yangjie Electronics Co Ltd | SMBJ120CA-M3/52 vs SMBJ120CA |
SMBJ120CA-T | Trans Voltage Suppressor Diode, 120V V(RWM), Bidirectional, | Micro Commercial Components | SMBJ120CA-M3/52 vs SMBJ120CA-T |
SMBJ120CM4 | Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ120CA-M3/52 vs SMBJ120CM4 |