Part Details for SMBJ120A M4G by Taiwan Semiconductor
Results Overview of SMBJ120A M4G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ120A M4G Information
SMBJ120A M4G by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ120A M4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ120AM4G-ND
|
DigiKey | TVS DIODE 120VWM 193VC DO214AA Lead time: 14 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
SMBJ120A M4G
|
EBV Elektronik | Diode TVS Single UniDir 120V 600W 2Pin DO214AA TR (Alt: SMBJ120A M4G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 | EBV - 0 |
|
Buy Now |
Part Details for SMBJ120A M4G
SMBJ120A M4G CAD Models
SMBJ120A M4G Part Data Attributes
|
SMBJ120A M4G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SMBJ120A M4G
Taiwan Semiconductor
Select a part to compare: |
Samacsys Manufacturer | Taiwan Semiconductor |