Part Details for SMBJ120 by Daco Semiconductor Co Ltd
Overview of SMBJ120 by Daco Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ120
SMBJ120 CAD Models
SMBJ120 Part Data Attributes
Alternate Parts for SMBJ120
This table gives cross-reference parts and alternative options found for SMBJ120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ120A | Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | SMBJ120 vs SMBJ120A |
P6SMBJ120F | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, LEAD FREE, PLASTIC PACKAGE-2 | World Products Inc | SMBJ120 vs P6SMBJ120F |
SMBJ120A-H | Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | SMBJ120 vs SMBJ120A-H |
SMBJ120 | Trans Voltage Suppressor Diode, 120V V(RWM), Unidirectional | PRO-AN Electronic Co Ltd | SMBJ120 vs SMBJ120 |
SMBJ120 | Trans Voltage Suppressor Diode, 120V V(RWM), Unidirectional, | LRC Leshan Radio Co Ltd | SMBJ120 vs SMBJ120 |
SMBJ120A | Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | Diodes Incorporated | SMBJ120 vs SMBJ120A |
SMBJ120 | Trans Voltage Suppressor Diode, 120V V(RWM), Unidirectional | Transpro Electronics Corp | SMBJ120 vs SMBJ120 |
SMBJ120A | Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MERITEK Electronics Corporation | SMBJ120 vs SMBJ120A |
SMBJ120 | Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Semtech Corporation | SMBJ120 vs SMBJ120 |
SMBJ120AHE3/5B | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBJ120 vs SMBJ120AHE3/5B |