Part Details for SMBJ11CA by Littelfuse Inc
Overview of SMBJ11CA by Littelfuse Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ11CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0973
|
Newark | Tvs Diode, 600W, 11V, Bidir, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:11V, Clamping Voltage Vc Max:18.2V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMBJ11CA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1875 |
|
$0.2270 / $0.4210 | Buy Now |
DISTI #
06R1913
|
Newark | Tvs Diode, 600W, 11V, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:11V, Clamping Voltage Max:18.2V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:12.2V Rohs Compliant: Yes |Littelfuse SMBJ11CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 / $0.1890 | Buy Now |
DISTI #
SMBJ11CALFCT-ND
|
DigiKey | TVS DIODE 11VWM 18.2VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
60875 In Stock |
|
$0.0755 / $0.3500 | Buy Now |
DISTI #
576-SMBJ11CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 11V 5% Bi-Directional RoHS: Compliant | 6464 |
|
$0.0770 / $0.3500 | Buy Now |
DISTI #
V72:2272_06469773
|
Arrow Electronics | Diode TVS Single Bi-Dir 11V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1918 Container: Cut Strips | Americas - 390 |
|
$0.0889 / $0.3967 | Buy Now |
DISTI #
71336664
|
RS | 600W Surface Mount TVS Diode | Littelfuse SMBJ11CA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3690 / $0.4340 | RFQ |
|
Future Electronics | SMBJ Series 18.2 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel |
15000 Reel |
|
$0.0687 / $0.0784 | Buy Now |
|
Future Electronics | SMBJ Series 18.2 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0687 / $0.0775 | Buy Now |
DISTI #
33936959
|
Verical | Diode TVS Single Bi-Dir 11V 600W 2-Pin SMB T/R Min Qty: 110 Package Multiple: 1 Date Code: 1918 | Americas - 390 |
|
$0.0889 / $0.1553 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 2636 |
|
$0.0900 / $0.4500 | Buy Now |
Part Details for SMBJ11CA
SMBJ11CA CAD Models
SMBJ11CA Part Data Attributes
|
SMBJ11CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ11CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 13.5 V | |
Breakdown Voltage-Min | 12.2 V | |
Breakdown Voltage-Nom | 12.85 V | |
Clamping Voltage-Max | 18.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 11 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 11 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMBJ11CA
This table gives cross-reference parts and alternative options found for SMBJ11CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ11CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ11C-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ11CA vs SMBJ11C-T3 |
SMBJ11C | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ11CA vs SMBJ11C |
SMBJ11C | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ11CA vs SMBJ11C |
SMBJ11CA-M3/52 | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | SMBJ11CA vs SMBJ11CA-M3/52 |
SMBJ11CA | Kyocera AVX Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE, SMBJ, 2 PIN | SMBJ11CA vs SMBJ11CA |
SMBJ11C | Galaxy Microelectronics | Check for Price | Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 12.2V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 11V; VBR Min (V): 12.2V; VBR Max (V): 14.9V; IR Max (uA): 5uA; VC Max (V): 20.1V; Package: SMB | SMBJ11CA vs SMBJ11C |
SMBJ11C | PRO-AN Electronic Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 11V V(RWM), Bidirectional | SMBJ11CA vs SMBJ11C |
SMBJ11C | Changzhou Starsea Electronics Co Ltd | Check for Price | Transient Suppressor | SMBJ11CA vs SMBJ11C |
SMBJ11CA-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ11CA vs SMBJ11CA-T3 |
SMBJ11CA | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 11V V(RWM), Bidirectional | SMBJ11CA vs SMBJ11CA |