-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R1613
|
Newark | Diode, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:11V, Clamping Voltage Max:-, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:12.2V, Maximum Breakdown Voltage:14.4V, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Bourns SMBJ11A Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1680 | Buy Now |
DISTI #
67R0134
|
Newark | Diode, Product Range:-, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:11V, Clamping Voltage Max:-, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:12.2V, Maximum Breakdown Voltage:14.4V Rohs Compliant: Yes |Bourns SMBJ11A Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1160 | Buy Now |
DISTI #
SMBJ11ABCT-ND
|
DigiKey | TVS DIODE 11VWM 18.2VC SMB Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12921 In Stock |
|
$0.0846 / $0.3900 | Buy Now |
DISTI #
652-SMBJ11A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 11volts 5uA 33 Amps Uni-Dir RoHS: Compliant | 17410 |
|
$0.0840 / $0.3300 | Buy Now |
DISTI #
V72:2272_06261079
|
Arrow Electronics | TVS Diode Single Uni-Dir 11V 600W 2-Pin SMB Min Qty: 749 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2143 Container: Cut Strips | Americas - 7855 |
|
$0.0899 / $0.1336 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 11V 600W 2-Pin SMB |
18000 In Stock |
|
$0.0796 / $0.0941 | Buy Now |
DISTI #
67388283
|
Verical | TVS Diode Single Uni-Dir 11V 600W 2-Pin SMB Min Qty: 3000 Package Multiple: 3000 Date Code: 2314 | Americas - 18000 |
|
$0.1139 / $0.1307 | Buy Now |
DISTI #
60314607
|
Verical | TVS Diode Single Uni-Dir 11V 600W 2-Pin SMB Min Qty: 749 Package Multiple: 1 Date Code: 2143 | Americas - 7855 |
|
$0.0899 / $0.1336 | Buy Now |
|
Bristol Electronics | 810 |
|
RFQ | ||
DISTI #
SMBJ11A
|
TTI | ESD Suppressors / TVS Diodes 11volts 5uA 33 Amps Uni-Dir pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 132000 In Stock |
|
$0.0820 / $0.0960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ11A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ11A
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 13.5 V | |
Breakdown Voltage-Min | 12.2 V | |
Breakdown Voltage-Nom | 13.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 11 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SMBJ11A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ11A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ11A | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMBJ11A vs SMBJ11A |
SMBJ11A | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MERITEK Electronics Corporation | SMBJ11A vs SMBJ11A |
SMBJ11A | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | SMBJ11A vs SMBJ11A |
SMBJ11A-M3/52 | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ11A vs SMBJ11A-M3/52 |
SMBJ11A | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Jiangsu JieJie Microelectronics Co Ltd | SMBJ11A vs SMBJ11A |
SMBJ11AE3/TR13 | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ11A vs SMBJ11AE3/TR13 |
SMBJ11AHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ11A vs SMBJ11AHM3/H |
SMBJ11A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMBJ11A vs SMBJ11A |
MASMBJ11AE3 | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ11A vs MASMBJ11AE3 |
SMBJ11A | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Semtech Corporation | SMBJ11A vs SMBJ11A |