Datasheets
SMBJ11A-T13 by: ProTek Devices

Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA,

Part Details for SMBJ11A-T13 by ProTek Devices

Overview of SMBJ11A-T13 by ProTek Devices

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for SMBJ11A-T13

Part # Distributor Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.0720
$0.0720 Buy Now

Part Details for SMBJ11A-T13

SMBJ11A-T13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMBJ11A-T13 Part Data Attributes

SMBJ11A-T13 ProTek Devices
Buy Now Datasheet
Compare Parts:
SMBJ11A-T13 ProTek Devices Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PROTEK DEVICES
Package Description R-PDSO-C2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 13.5 V
Breakdown Voltage-Min 12.2 V
Breakdown Voltage-Nom 12.85 V
Clamping Voltage-Max 18.2 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 270
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Standard IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 11 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish PURE TIN
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for SMBJ11A-T13

This table gives cross-reference parts and alternative options found for SMBJ11A-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ11A-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMBJ11AR5G Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ11A-T13 vs SMBJ11AR5G
SMBJ11AHR5G Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor SMBJ11A-T13 vs SMBJ11AHR5G
MASMBJ11A/TR Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ11A-T13 vs MASMBJ11A/TR
SMBJ11A-E3 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors SMBJ11A-T13 vs SMBJ11A-E3
MASMBJ11A Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ11A-T13 vs MASMBJ11A
SMBJ11A-T Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Rectron Semiconductor SMBJ11A-T13 vs SMBJ11A-T
SMBJ11AT3 Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, Littelfuse Inc SMBJ11A-T13 vs SMBJ11AT3
SMBJ11A/TR7 Trans Voltage Suppressor Diode, YAGEO Corporation SMBJ11A-T13 vs SMBJ11A/TR7
SMBJ11A/TR7 Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ11A-T13 vs SMBJ11A/TR7
SMBJ11AHM4 Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ11A-T13 vs SMBJ11AHM4
Part Number Description Manufacturer Compare
SMBJ11AR5 Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ11A-T13 vs SMBJ11AR5
MASMBJ11A Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ11A-T13 vs MASMBJ11A
SMBJ11A-T3 Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMBJ11A-T13 vs SMBJ11A-T3
SMBJ11A-AT/TR7 Trans Voltage Suppressor Diode, YAGEO Corporation SMBJ11A-T13 vs SMBJ11A-AT/TR7
SMBJ11AHE3-TP Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Micro Commercial Components SMBJ11A-T13 vs SMBJ11AHE3-TP
SMBJ11AHM4 Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ11A-T13 vs SMBJ11AHM4
SMBJ11A.TB Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA Semtech Corporation SMBJ11A-T13 vs SMBJ11A.TB
SMBJ11AHR4 Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ11A-T13 vs SMBJ11AHR4
SMBJ11A/TR7 Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ11A-T13 vs SMBJ11A/TR7
SMBJ11A/TR13 Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ11A-T13 vs SMBJ11A/TR13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ11A-T13 by ProTek Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ11A-T13 by ProTek Devices

Select Manufacturer
Which Manufacturer of SMBJ11A-T13 would you like to use for your alert(s)?
  • Please alert me when SMBJ11A-T13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ11A-T13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ11A-T13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ11A-T13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ11A-T13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ11A-T13 by ProTek Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: